Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-J5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-J5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD450M5WFPJ-CZE2

DigiKey Part Number
BD450M5WFPJ-CZTR-ND - Tape & Reel (TR)
BD450M5WFPJ-CZCT-ND - Cut Tape (CT)
BD450M5WFPJ-CZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450M5WFPJ-CZE2
Description
IC REG LINEAR 5V 500MA TO252-J5F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-J5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
175 µA
Series
PSRR
60dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Output Control
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.5V @ 300mA
Supplier Device Package
TO-252-J5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,834
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.91400¥79.14
25¥7.16520¥179.13
100¥6.34140¥634.14
250¥5.94976¥1,487.44
500¥5.71324¥2,856.62
1,000¥5.61797¥5,617.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.35846¥10,716.92
4,000¥5.22662¥20,906.48
6,000¥5.16060¥30,963.60
10,000¥5.08746¥50,874.60
14,000¥5.04472¥70,626.08
Manufacturers Standard Package