




0732512200 | |
|---|---|
DigiKey Part Number | WM9352-ND |
Manufacturer | |
Manufacturer Product Number | 0732512200 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732512200 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.68000 | ¥52.68 |
| 10 | ¥44.74900 | ¥447.49 |
| 25 | ¥41.94560 | ¥1,048.64 |
| 50 | ¥39.94240 | ¥1,997.12 |
| 100 | ¥38.03540 | ¥3,803.54 |
| 250 | ¥35.65460 | ¥8,913.65 |
| 500 | ¥33.95380 | ¥16,976.90 |
| 1,000 | ¥32.33461 | ¥32,334.61 |
| 2,500 | ¥30.31265 | ¥75,781.62 |










