
XC7A35T-2FGG484I | |
|---|---|
DigiKey Part Number | 122-1911-ND |
Manufacturer | |
Manufacturer Product Number | XC7A35T-2FGG484I |
Description | IC FPGA 250 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 250 1843200 33280 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A35T-2FGG484I Models |
Category | Total RAM Bits 1843200 |
Mfr | Number of I/O 250 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2600 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 33280 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥826.59000 | ¥826.59 |




















