



ATS-X50230B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1948-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50230B-C1-R0 |
Description | SUPERGRIP HEATSINK 23X23X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.900" (23.00mm) |
Series | Width 0.906" (23.01mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.92000 | ¥194.92 |
| 10 | ¥172.48200 | ¥1,724.82 |
| 25 | ¥164.28000 | ¥4,107.00 |
| 50 | ¥158.33580 | ¥7,916.79 |
| 100 | ¥152.59830 | ¥15,259.83 |
| 300 | ¥143.91453 | ¥43,174.36 |
| 500 | ¥140.04136 | ¥70,020.68 |




