

LMZ31503RUQT | |
|---|---|
DigiKey Part Number | 296-37030-2-ND - Tape & Reel (TR) 296-37030-1-ND - Cut Tape (CT) 296-37030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31503RUQT |
Description | DC DC CONVERTER 0.8-5.5V 17W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31503RUQT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 93.3% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 47-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 47-B1QFN (15x9) |
Voltage - Input (Max) 14.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.11000 | ¥84.11 |
| 5 | ¥80.98000 | ¥404.90 |
| 10 | ¥79.67300 | ¥796.73 |
| 25 | ¥77.96960 | ¥1,949.24 |
| 50 | ¥76.70420 | ¥3,835.21 |
| 100 | ¥75.45710 | ¥7,545.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥73.83716 | ¥18,459.29 |
| 500 | ¥72.63388 | ¥36,316.94 |
| 750 | ¥71.93805 | ¥53,953.54 |










