Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-VFDFN Exposed Pad, 8-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP51VMG-TR

DigiKey Part Number
576-3525-2-ND - Tape & Reel (TR)
576-3525-1-ND - Cut Tape (CT)
576-3525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY10EP51VMG-TR
Description
IC FF D-TYPE SINGLE 1-BIT 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-VFDFN Exposed Pad, 8-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY10EP51VMG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
3 GHz
Manufacturer
Microchip Technology
Trigger Type
Positive, Negative
Series
Voltage - Supply
-3V ~ -5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
40 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
8-MLF® (2x2)
Output Type
Complementary
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Number of Elements
1
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10EP51MNTAGonsemi3,168488-MC10EP51MNTAGCT-ND¥75.59000Direct
In-Stock: 1,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.86000¥28.86
25¥28.46760¥711.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.25866¥23,258.66
Manufacturers Standard Package