
BD733L2FP-EVK-301 | |
|---|---|
DigiKey Part Number | BD733L2FP-C-EVK-ND |
Manufacturer | |
Manufacturer Product Number | BD733L2FP-EVK-301 |
Description | EVAL BOARD FOR BD733 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD733 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Rohm Semiconductor | Voltage - Input 4.37V ~ 45V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part BD733 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.48000 | ¥166.48 |




