


BD733L2FP3-CE2 | |
|---|---|
DigiKey Part Number | BD733L2FP3-CE2TR-ND - Tape & Reel (TR) BD733L2FP3-CE2CT-ND - Cut Tape (CT) BD733L2FP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733L2FP3-CE2 |
Description | IC REG LIN 3.3V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD733L2FP3-CE2 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 1V @ 200mA | Supplier Device Package SOT-223-4F |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥10.03200 | ¥100.32 |
| 25 | ¥9.11040 | ¥227.76 |
| 100 | ¥8.09880 | ¥809.88 |
| 250 | ¥7.61700 | ¥1,904.25 |
| 500 | ¥7.32656 | ¥3,663.28 |
| 1,000 | ¥7.27553 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.89040 | ¥13,780.80 |
| 4,000 | ¥6.72835 | ¥26,913.40 |
| 6,000 | ¥6.64722 | ¥39,883.32 |
| 10,000 | ¥6.55730 | ¥65,573.00 |







