Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD750L2FP-CE2

DigiKey Part Number
BD750L2FP-CE2TR-ND - Tape & Reel (TR)
BD750L2FP-CE2CT-ND - Cut Tape (CT)
BD750L2FP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD750L2FP-CE2
Description
IC REG LINEAR 5V 200MA TO252
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Datasheet
 Datasheet
EDA/CAD Models
BD750L2FP-CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage Dropout (Max)
0.7V @ 200mA
Supplier Device Package
TO-252
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,730
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥11.63600¥116.36
25¥10.59200¥264.80
100¥9.44160¥944.16
250¥8.89296¥2,223.24
500¥8.56216¥4,281.08
1,000¥8.55323¥8,553.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.06586¥16,131.72
4,000¥7.88150¥31,526.00
6,000¥7.78921¥46,735.26
10,000¥7.68689¥76,868.90
Manufacturers Standard Package