SO4_side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SO4_side
AEC-Q Opto | Datasheet Preview

TLX9291A(GBTPL,F

DigiKey Part Number
264-TLX9291A(GBTPLFTR-ND - Tape & Reel (TR)
264-TLX9291A(GBTPLFCT-ND - Cut Tape (CT)
264-TLX9291A(GBTPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9291A(GBTPL,F
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
5µs, 5µs
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.27V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Grade
Automotive
Qualification
AEC-Q101
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥20.21100¥202.11
100¥15.80130¥1,580.13
500¥13.86688¥6,933.44
1,000¥13.28488¥13,284.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.55039¥31,375.98
5,000¥12.12329¥60,616.45
Manufacturers Standard Package