Inverter IC 1 Channel Schmitt Trigger SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14Z-7

DigiKey Part Number
31-74LVC1G14Z-7TR-ND - Tape & Reel (TR)
31-74LVC1G14Z-7CT-ND - Cut Tape (CT)
31-74LVC1G14Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14Z-7
Description
IC INVERT SCHMITT 1CH 1IN SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-553
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14Z-7 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-553
Features
Schmitt Trigger
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,343
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.27400¥12.74
25¥1.12800¥28.20
100¥0.96350¥96.35
250¥0.88556¥221.39
500¥0.83824¥419.12
1,000¥0.79930¥799.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.74093¥2,963.72
8,000¥0.71925¥5,754.00
12,000¥0.70840¥8,500.80
20,000¥0.69636¥13,927.20
28,000¥0.68933¥19,301.24
40,000¥0.68257¥27,302.80
Manufacturers Standard Package