RT9053AZQW | ||
---|---|---|
DigiKey Part Number | 1028-1181-2-ND - Tape & Reel (TR) 1028-1181-1-ND - Cut Tape (CT) 1028-1181-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9053AZQW | |
Description | IC REG LIN POS ADJ 400MA 6WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 6-WDFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 56dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.93560 | ¥123.39 |
100 | ¥4.02750 | ¥402.75 |
250 | ¥3.74116 | ¥935.29 |
500 | ¥3.18392 | ¥1,591.96 |
1,000 | ¥2.54711 | ¥2,547.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30834 | ¥5,770.85 |
5,000 | ¥2.14914 | ¥10,745.70 |
12,500 | ¥2.06954 | ¥25,869.25 |
25,000 | ¥1.98995 | ¥49,748.75 |