RT8016GQW | ||
---|---|---|
DigiKey Part Number | 1028-1031-2-ND - Tape & Reel (TR) 1028-1031-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RT8016GQW | |
Description | IC REG BUCK ADJ 1A 6WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.34100 | ¥43.41 |
25 | ¥4.08120 | ¥102.03 |
100 | ¥3.33000 | ¥333.00 |
250 | ¥3.09292 | ¥773.23 |
500 | ¥2.63228 | ¥1,316.14 |
1,000 | ¥2.10587 | ¥2,105.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.90843 | ¥4,771.07 |
5,000 | ¥1.77683 | ¥8,884.15 |
12,500 | ¥1.71101 | ¥21,387.62 |
25,000 | ¥1.64520 | ¥41,130.00 |