
D5V0F4U6V-7 | |
|---|---|
DigiKey Part Number | D5V0F4U6V-7DITR-ND - Tape & Reel (TR) D5V0F4U6V-7DICT-ND - Cut Tape (CT) D5V0F4U6V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U6V-7 |
Description | TVS DIODE 5.5VWM 12VC SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F4U6V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.60500 | ¥26.05 |
| 100 | ¥1.65390 | ¥165.39 |
| 500 | ¥1.24224 | ¥621.12 |
| 1,000 | ¥1.10918 | ¥1,109.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91165 | ¥2,734.95 |
| 6,000 | ¥0.82885 | ¥4,973.10 |
| 9,000 | ¥0.78663 | ¥7,079.67 |
| 15,000 | ¥0.73918 | ¥11,087.70 |
| 21,000 | ¥0.71107 | ¥14,932.47 |
| 30,000 | ¥0.68375 | ¥20,512.50 |
| 75,000 | ¥0.64915 | ¥48,686.25 |











