ADG1606BRUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADG1606BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1606BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1606BRUZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG1606BRUZ-REEL7 | |
Description | IC MUX 16:1 5OHM 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 16:1 5Ohm 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG1606BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 128ns, 109ns | |
-3db Bandwidth | 22MHz | |
Charge Injection | 33pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 240pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
10 | ¥77.19200 | ¥771.92 |
25 | ¥73.59840 | ¥1,839.96 |
100 | ¥63.90570 | ¥6,390.57 |
250 | ¥61.03320 | ¥15,258.30 |
500 | ¥55.64804 | ¥27,824.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.46766 | ¥48,467.66 |