MAX4080TASA+T | ||
---|---|---|
DigiKey Part Number | MAX4080TASA+TR-ND - Tape & Reel (TR) MAX4080TASA+CT-ND - Cut Tape (CT) MAX4080TASA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4080TASA+T | |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4080TASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 75µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.35000 | ¥29.35 |
10 | ¥26.38100 | ¥263.81 |
25 | ¥24.94240 | ¥623.56 |
100 | ¥21.61560 | ¥2,161.56 |
250 | ¥20.50736 | ¥5,126.84 |
500 | ¥18.40108 | ¥9,200.54 |
1,000 | ¥15.51905 | ¥15,519.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.74311 | ¥36,857.78 |
5,000 | ¥14.18885 | ¥70,944.25 |