Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC101CILT

DigiKey Part Number
497-6947-2-ND - Tape & Reel (TR)
497-6947-1-ND - Cut Tape (CT)
497-6947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC101CILT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSC101CILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
165µA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
24 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
450 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5.5 µA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,406
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.76600¥87.66
25¥7.95200¥198.80
100¥7.05240¥705.24
250¥6.62308¥1,655.77
500¥6.36456¥3,182.28
1,000¥6.28559¥6,285.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.88883¥17,666.49
6,000¥5.76017¥34,561.02
9,000¥5.69575¥51,261.75
Manufacturers Standard Package