
STEVAL-ISQ007V1 | |
|---|---|
DigiKey Part Number | 497-8339-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISQ007V1 |
Description | EVAL BOARD FOR TSC101 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TSC101 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 0.9V/µs |
Manufacturer STMicroelectronics | Current - Output / Channel 60mA |
Packaging Box | Current - Supply (Main IC) 165µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4V ~ 24V |
Channels per IC 1 - Single | Utilized IC / Part TSC101 |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥350.23000 | ¥350.23 |


