
TSC101CIYLT | |
|---|---|
DigiKey Part Number | 497-10275-2-ND - Tape & Reel (TR) 497-10275-1-ND - Cut Tape (CT) 497-10275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC101CIYLT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC101CIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 450 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.42381 | ¥22,271.43 |
| 6,000 | ¥7.26834 | ¥43,610.04 |
| 9,000 | ¥7.19045 | ¥64,714.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.90800 | ¥109.08 |
| 25 | ¥9.91720 | ¥247.93 |
| 100 | ¥8.82990 | ¥882.99 |
| 250 | ¥8.31136 | ¥2,077.84 |
| 500 | ¥7.99890 | ¥3,999.45 |
| 1,000 | ¥7.97004 | ¥7,970.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.58600 | ¥105.86 |
| 25 | ¥9.62960 | ¥240.74 |
| 100 | ¥8.57270 | ¥857.27 |
| 250 | ¥8.06920 | ¥2,017.30 |
| 500 | ¥8.02222 | ¥4,011.11 |


