Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSC101AIYLT | |
|---|---|
DigiKey Part Number | 497-10273-2-ND - Tape & Reel (TR) 497-10273-1-ND - Cut Tape (CT) 497-10273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC101AIYLT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC101AIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥10.07300 | ¥100.73 |
| 25 | ¥9.15000 | ¥228.75 |
| 100 | ¥8.13350 | ¥813.35 |
| 250 | ¥7.65008 | ¥1,912.52 |
| 500 | ¥7.35832 | ¥3,679.16 |
| 1,000 | ¥7.30844 | ¥7,308.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.82178 | ¥20,465.34 |
| 6,000 | ¥6.67666 | ¥40,059.96 |
| 9,000 | ¥6.60400 | ¥59,436.00 |




