MFR Recommended

INA193AIDBVTG4 | |
|---|---|
DigiKey Part Number | 296-35903-2-ND - Tape & Reel (TR) 296-35903-1-ND - Cut Tape (CT) 296-35903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA193AIDBVTG4 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA193AIDBVTG4 Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA193AIDBVT | Texas Instruments | 4,232 | 296-17163-1-ND | ¥44.76000 | MFR Recommended |




