


FDN5618P | |
|---|---|
DigiKey Part Number | FDN5618PTR-ND - Tape & Reel (TR) FDN5618PCT-ND - Cut Tape (CT) FDN5618PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN5618P |
Description | MOSFET P-CH 60V 1.25A SUPERSOT3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.25A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN5618P Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 170mOhm @ 1.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3461_R1_00001 | Panjit International Inc. | 1,719 | 3757-PJA3461_R1_00001CT-ND | ¥3.47000 | Similar |
| SI2309CDS-T1-E3 | Vishay Siliconix | 17,203 | SI2309CDS-T1-E3CT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.87000 | ¥38.70 |
| 100 | ¥2.48750 | ¥248.75 |
| 500 | ¥1.89080 | ¥945.40 |
| 1,000 | ¥1.69811 | ¥1,698.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.35817 | ¥4,074.51 |
| 6,000 | ¥1.24286 | ¥7,457.16 |








