


LTC3621EDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3621EDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3621EDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3621EDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621EDCB-2#TRMPBF |
Description | IC REG BUCK ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621EDCB-2#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.47000 | ¥69.47 |
| 10 | ¥53.80500 | ¥538.05 |
| 25 | ¥49.89800 | ¥1,247.45 |
| 100 | ¥45.59990 | ¥4,559.99 |
| 250 | ¥44.53888 | ¥11,134.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥42.31724 | ¥21,158.62 |
| 1,000 | ¥41.30127 | ¥41,301.27 |
| 1,500 | ¥40.79237 | ¥61,188.56 |




