LTC3621 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1863A

DigiKey Part Number
DC1863A-ND
Manufacturer
Manufacturer Product Number
DC1863A
Description
EVAL BOARD FOR LTC3621
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3621 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.7V ~ 17V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3621
Voltage - Output
1.2V, 1.8V, 2.5V, 3.3V or 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥955.72000¥955.72
Manufacturers Standard Package