


LTC3621IMS8E#PBF | |
|---|---|
DigiKey Part Number | LTC3621IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3621IMS8E#PBF |
Description | IC REG BUCK ADJ 1A 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IMS8E#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.00000 | ¥76.00 |
| 10 | ¥59.08100 | ¥590.81 |
| 50 | ¥52.29440 | ¥2,614.72 |
| 100 | ¥50.19390 | ¥5,019.39 |
| 250 | ¥47.97592 | ¥11,993.98 |
| 500 | ¥46.63848 | ¥23,319.24 |
| 1,000 | ¥45.53832 | ¥45,538.32 |




