


LTC3621IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC3621IMS8E#TRPBFTR-ND - Tape & Reel (TR) LTC3621IMS8E#TRPBFCT-ND - Cut Tape (CT) LTC3621IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621IMS8E#TRPBF |
Description | IC REG BUCK ADJ 1A 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IMS8E#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3621EMS8E#TRPBF | Analog Devices Inc. | 4,483 | 161-LTC3621EMS8E#TRPBFCT-ND | ¥69.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.00000 | ¥76.00 |
| 10 | ¥59.08100 | ¥590.81 |
| 25 | ¥54.84680 | ¥1,371.17 |
| 100 | ¥50.19390 | ¥5,019.39 |
| 250 | ¥49.22036 | ¥12,305.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.37667 | ¥110,941.67 |









