8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14591ETA+T

DigiKey Part Number
MAX14591ETA+TTR-ND - Tape & Reel (TR)
MAX14591ETA+TCT-ND - Cut Tape (CT)
MAX14591ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14591ETA+T
Description
IC XLTR VL BIDIR 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX14591ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermal-Shutdown Protection, Tri-State Input
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,516
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.06000¥28.06
10¥21.07000¥210.70
25¥19.32320¥483.08
100¥17.39940¥1,739.94
250¥16.75352¥4,188.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.99353¥37,483.82
5,000¥14.70402¥73,520.10
Manufacturers Standard Package