
INA195AIDBVR | |
|---|---|
DigiKey Part Number | 296-26067-2-ND - Tape & Reel (TR) 296-26067-1-ND - Cut Tape (CT) 296-26067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA195AIDBVR |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA195AIDBVR Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.05000 | ¥38.05 |
| 10 | ¥28.77400 | ¥287.74 |
| 25 | ¥26.46480 | ¥661.62 |
| 100 | ¥23.92380 | ¥2,392.38 |
| 250 | ¥22.71160 | ¥5,677.90 |
| 500 | ¥22.62886 | ¥11,314.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.63694 | ¥61,910.82 |










