
ADC78H90CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35239-2-ND - Tape & Reel (TR) 296-35239-1-ND - Cut Tape (CT) 296-35239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC78H90CIMTX/NOPB |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC78H90CIMTX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.37000 | ¥71.37 |
| 10 | ¥55.37600 | ¥553.76 |
| 25 | ¥51.37000 | ¥1,284.25 |
| 100 | ¥46.96700 | ¥4,696.70 |
| 250 | ¥45.93088 | ¥11,482.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.75928 | ¥94,398.20 |







