
INA194AIDBVR | |
|---|---|
DigiKey Part Number | 296-26066-2-ND - Tape & Reel (TR) 296-26066-1-ND - Cut Tape (CT) 296-26066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA194AIDBVR |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA194AIDBVR Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.42000 | ¥41.42 |
| 10 | ¥31.41800 | ¥314.18 |
| 25 | ¥28.92400 | ¥723.10 |
| 100 | ¥26.18100 | ¥2,618.10 |
| 250 | ¥24.87420 | ¥6,218.55 |
| 500 | ¥24.86954 | ¥12,434.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.63754 | ¥67,912.62 |











