Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC101BIYLT

DigiKey Part Number
497-TSC101BIYLTTR-ND - Tape & Reel (TR)
497-TSC101BIYLTCT-ND - Cut Tape (CT)
497-TSC101BIYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC101BIYLT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSC101BIYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.9V/µs
-3db Bandwidth
670 kHz
Current - Input Bias
5.5 µA
Voltage - Input Offset
200 µV
Current - Supply
165µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥10.07300¥100.73
25¥9.15000¥228.75
100¥8.13350¥813.35
250¥7.65008¥1,912.52
500¥7.35832¥3,679.16
1,000¥7.30844¥7,308.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.82178¥20,465.34
6,000¥6.67666¥40,059.96
9,000¥6.60400¥59,436.00
Manufacturers Standard Package