SIC401ACD-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIC401ACD-T1-GE3TR-ND - Tape & Reel (TR) SIC401ACD-T1-GE3CT-ND - Cut Tape (CT) SIC401ACD-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIC401ACD-T1-GE3 | |
Description | IC REG DL BUCK/LNR SYNC MLP55-32 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIC401ACD-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 15A | |
Voltage/Current - Output 2 | Adj to 0.75V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16300 | ¥151.63 |
25 | ¥14.30400 | ¥357.60 |
100 | ¥12.18600 | ¥1,218.60 |
250 | ¥11.44220 | ¥2,860.55 |
500 | ¥10.01196 | ¥5,005.98 |
1,000 | ¥8.29555 | ¥8,295.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.72346 | ¥23,170.38 |
6,000 | ¥7.43742 | ¥44,624.52 |