LT3645EMSE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3645EMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3645EMSE#PBF | |
Description | IC REG DL BUCK/LNR 750KHZ 12MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 750kHz 12-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3645EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 750kHz | |
Voltage/Current - Output 1 | 0.8V ~ 16V, 500mA | |
Voltage/Current - Output 2 | 0.8V ~ 8V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.6V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.53000 | ¥55.53 |
10 | ¥50.13700 | ¥501.37 |
37 | ¥47.80568 | ¥1,768.81 |
111 | ¥41.50910 | ¥4,607.51 |
259 | ¥39.64347 | ¥10,267.66 |
518 | ¥36.14546 | ¥18,723.35 |
1,036 | ¥31.48148 | ¥32,614.81 |
2,516 | ¥30.31552 | ¥76,273.85 |