TPS65320DQPWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-50504-2-ND - Tape & Reel (TR) 296-50504-1-ND - Cut Tape (CT) 296-50504-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS65320DQPWPRQ1 | |
Description | IC REG DL BUCK/LINEAR 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS65320DQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 100kHz ~ 2.5MHz | |
Voltage/Current - Output 1 | 1.1V ~ 20V, 3.2A | |
Voltage/Current - Output 2 | 1.1V ~ 5.5V, 280mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | No | |
Voltage - Supply | 3.6V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥15.54520 | ¥388.63 |
100 | ¥13.24580 | ¥1,324.58 |
250 | ¥12.43716 | ¥3,109.29 |
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.01698 | ¥9,016.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.39509 | ¥16,790.18 |
6,000 | ¥8.08416 | ¥48,504.96 |
10,000 | ¥7.77323 | ¥77,732.30 |