Processor PMIC 56-VQFNP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65941213RWERQ1

DigiKey Part Number
296-TPS65941213RWERQ1TR-ND - Tape & Reel (TR)
296-TPS65941213RWERQ1CT-ND - Cut Tape (CT)
296-TPS65941213RWERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65941213RWERQ1
Description
AUTOMOTIVE 2.8 V TO 5.5 V, 5 BUC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Processor PMIC 56-VQFNP (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65941213RWERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
Processor
Supplier Device Package
56-VQFNP (8x8)
Current - Supply
78µA
Base Product Number
Voltage - Supply
2.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,231
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.60000¥95.60
10¥74.89300¥748.93
25¥69.71600¥1,742.90
100¥64.01970¥6,401.97
250¥63.39184¥15,847.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥57.21316¥114,426.32
Manufacturers Standard Package