IS61WV5128BLL-10TLI | ||
---|---|---|
DigiKey Part Number | 706-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | IS61WV5128BLL-10TLI | |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥34.35600 | ¥343.56 |
25 | ¥33.61240 | ¥840.31 |
40 | ¥33.43050 | ¥1,337.22 |
135 | ¥29.97504 | ¥4,046.63 |
270 | ¥29.86593 | ¥8,063.80 |
540 | ¥28.77467 | ¥15,538.32 |
945 | ¥27.35589 | ¥25,851.32 |