BLCR-L10D-U2 | ||
---|---|---|
DigiKey Part Number | 442-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | BLCR-L10D-U2 | |
Description | SENSOR 0.36PSIG 0.12" .032V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor ±0.36PSI (±2.5kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 32 mV 6-SMD, Gull Wing, Top Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | ±0.36PSI (±2.5kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 32 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 1.8V ~ 3.3V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.11000 | ¥307.11 |
10 | ¥255.95900 | ¥2,559.59 |
25 | ¥226.70600 | ¥5,667.65 |
100 | ¥219.39150 | ¥21,939.15 |