Resistive 3 µs Analog Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00071

DigiKey Part Number
1027-1031-ND
Manufacturer
Manufacturer Product Number
34-00071
Description
SENSOR RESISTIVE 3US ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive 3 µs Analog Solder Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Resistive
Manufacturer
Interlink Electronics
Response Time
3 µs
Series
Output Type
Analog
Packaging
Bulk
Termination Style
Solder Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.54000¥158.54
5¥144.59200¥722.96
10¥139.40700¥1,394.07
25¥133.21320¥3,330.33
50¥128.97560¥6,448.78
200¥121.52430¥24,304.86
600¥116.46498¥69,878.99
Manufacturers Standard Package