Resistive 3 µs Analog Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00072

DigiKey Part Number
1027-1032-ND
Manufacturer
Manufacturer Product Number
34-00072
Description
SENSOR RESISTIVE 3US ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive 3 µs Analog Solder Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Resistive
Manufacturer
Interlink Electronics
Response Time
3 µs
Series
Output Type
Analog
Packaging
Bulk
Termination Style
Solder Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.86000¥181.86
5¥166.11200¥830.56
10¥160.26400¥1,602.64
25¥153.27280¥3,831.82
50¥148.49100¥7,424.55
200¥140.07970¥28,015.94
600¥134.36773¥80,620.64
Manufacturers Standard Package