RT6219AGQW | |
---|---|
DigiKey Part Number | 1028-1451-2-ND - Tape & Reel (TR) 1028-1451-1-ND - Cut Tape (CT) 1028-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6219AGQW |
Description | IC REG BUCK ADJ 4A 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT6219AGQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.07700 | ¥130.77 |
25 | ¥12.33360 | ¥308.34 |
100 | ¥10.50800 | ¥1,050.80 |
250 | ¥9.86696 | ¥2,466.74 |
500 | ¥8.63344 | ¥4,316.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.15346 | ¥10,730.19 |
3,000 | ¥6.66011 | ¥19,980.33 |
7,500 | ¥6.41343 | ¥48,100.72 |
10,500 | ¥6.16676 | ¥64,750.98 |