AP2182ASG-13 | |
---|---|
DigiKey Part Number | AP2182ASG-13DITR-ND - Tape & Reel (TR) AP2182ASG-13DICT-ND - Cut Tape (CT) AP2182ASG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2182ASG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2182ASG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.24000 | ¥62.40 |
25 | ¥5.92440 | ¥148.11 |
100 | ¥4.86680 | ¥486.68 |
250 | ¥4.54960 | ¥1,137.40 |
500 | ¥4.02054 | ¥2,010.27 |
1,000 | ¥3.17418 | ¥3,174.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96255 | ¥7,406.37 |
5,000 | ¥2.81443 | ¥14,072.15 |
12,500 | ¥2.70862 | ¥33,857.75 |
25,000 | ¥2.62398 | ¥65,599.50 |