TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV40UN2R

DigiKey Part Number
1727-1900-2-ND - Tape & Reel (TR)
1727-1900-1-ND - Cut Tape (CT)
1727-1900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV40UN2R
Description
MOSFET N-CH 30V 3.7A TO236AB
Customer Reference
Detailed Description
N-Channel 30 V 3.7A (Ta) 490mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
44mOhm @ 3.7A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
635 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.54700¥25.47
50¥1.84080¥92.04
100¥1.61090¥161.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83863¥2,515.89
6,000¥0.75905¥4,554.30
Manufacturers Standard Package