PUDP-32V-S | ||
---|---|---|
DigiKey Part Number | 455-2480-ND | |
Manufacturer | ||
Manufacturer Product Number | PUDP-32V-S | |
Description | CONN RCPT HSG 32POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.86760 | ¥96.69 |
50 | ¥3.64080 | ¥182.04 |
100 | ¥3.48910 | ¥348.91 |
250 | ¥3.18600 | ¥796.50 |
500 | ¥3.03414 | ¥1,517.07 |
1,000 | ¥2.50320 | ¥2,503.20 |
2,500 | ¥2.27565 | ¥5,689.12 |