



IPD1-02-D-K | |
|---|---|
DigiKey Part Number | SAM8818-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-02-D-K |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-02-D-K Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-02-D-K-R | Samtec Inc. | 0 | IPD1-02-D-K-R-ND | ¥5.55000 | Parametric Equivalent |
| IPD1-02-D-P | Samtec Inc. | 0 | IPD1-02-D-P-ND | ¥20.68000 | Parametric Equivalent |
| IPD1-02-D-P-M | Samtec Inc. | 0 | IPD1-02-D-P-M-ND | ¥29.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.85000 | ¥5.85 |
| 50 | ¥5.07380 | ¥253.69 |
| 100 | ¥4.37590 | ¥437.59 |
| 500 | ¥3.78176 | ¥1,890.88 |
| 1,000 | ¥3.27250 | ¥3,272.50 |
| 2,000 | ¥2.81039 | ¥5,620.78 |
| 5,000 | ¥2.44259 | ¥12,212.95 |
| 10,000 | ¥2.10309 | ¥21,030.90 |















