Socket Contact Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC79R-2024-01-L

DigiKey Part Number
612-CC79R-2024-01-LTR-ND - Tape & Reel (TR)
612-CC79R-2024-01-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC79R-2024-01-L
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC79R-2024-01-L Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Samtec Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.34000¥1.34
10¥1.11000¥11.10
25¥1.04200¥26.05
50¥0.99200¥49.60
100¥0.94540¥94.54
250¥0.88560¥221.40
500¥0.84336¥421.68
1,000¥0.80307¥803.07
2,500¥0.75268¥1,881.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.59295¥7,115.40
24,000¥0.56464¥13,551.36
36,000¥0.54872¥19,753.92
60,000¥0.52930¥31,758.00
84,000¥0.51689¥43,418.76
120,000¥0.50406¥60,487.20
Manufacturers Standard Package