30 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
IPD1-15-D
IPD1-15-D

IPD1-15-D

DigiKey Part Number
SAM8822-ND
Manufacturer
Manufacturer Product Number
IPD1-15-D
Description
CONN RCPT HSG 30POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-15-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,343
Factory Stock: 5,524
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.13000¥6.13
50¥5.32840¥266.42
100¥4.60230¥460.23
500¥3.97038¥1,985.19
1,000¥3.44226¥3,442.26
2,000¥3.22936¥6,458.72
Manufacturers Standard Package