Socket Contact Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC79L-2024-01-S

DigiKey Part Number
SAM8757-ND
Manufacturer
Manufacturer Product Number
CC79L-2024-01-S
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC79L-2024-01-S Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Samtec Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,272
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
Manufacturers Standard Package