6 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
IPD1-03-D
IPD1-03-D

IPD1-03-D

DigiKey Part Number
SAM10560-ND
Manufacturer
Manufacturer Product Number
IPD1-03-D
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-03-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.84000¥5.84
50¥5.10520¥255.26
100¥4.40820¥440.82
500¥3.79592¥1,897.96
1,000¥3.46154¥3,461.54
Manufacturers Standard Package