PUDP-22V-S | ||
---|---|---|
DigiKey Part Number | 455-2475-ND | |
Manufacturer | ||
Manufacturer Product Number | PUDP-22V-S | |
Description | CONN RCPT HSG 22POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.59200 | ¥35.92 |
25 | ¥3.28520 | ¥82.13 |
50 | ¥3.09160 | ¥154.58 |
100 | ¥2.96160 | ¥296.16 |
250 | ¥2.70440 | ¥676.10 |
500 | ¥2.57556 | ¥1,287.78 |
1,000 | ¥2.12491 | ¥2,124.91 |
2,500 | ¥1.93170 | ¥4,829.25 |