TPS2559DRCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 560
Unit Price: ¥18.44000
Datasheet
Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2559DRCR

DigiKey Part Number
296-40730-2-ND - Tape & Reel (TR)
296-40730-1-ND - Cut Tape (CT)
296-40730-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS2559DRCR
Description
IC PWR SWITCH N-CHAN 1:1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2559DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
13mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-VSON (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2559DRCTTexas Instruments560296-47876-1-ND¥18.44000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.92000¥16.92
10¥12.46200¥124.62
25¥11.34160¥283.54
100¥10.10690¥1,010.69
250¥9.51832¥2,379.58
500¥9.16360¥4,581.80
1,000¥9.15017¥9,150.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.51120¥25,533.60
6,000¥8.33479¥50,008.74
9,000¥8.24646¥74,218.14
Manufacturers Standard Package